Schneider Electric 9001SK Series Black Spring Return Push Button Head, 30 mm Cutout
- RS Stock No.:
- 180-0334
- Mfr. Part No.:
- 9001SKR2U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$87.65
(exc. GST)
$100.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.65 |
*price indicative
- RS Stock No.:
- 180-0334
- Mfr. Part No.:
- 9001SKR2U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | 9001SK | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series 9001SK | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
9001SK 30 mm heavy duty plastic push buttons, selector switches, pilot lights, and speciality operators
30MM PUSH BUTTON HEAD EXTENDED GUARD
Related links
- Schneider Electric 9001SK Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001SK Series Black Push Button Head IP64
- Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001SK Series Push Button Switch Panel 1 NO IP66 600 V ac
- Schneider Electric 9001SK Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric 9001SK Series Push Button Switch Panel 1 CO IP66 600 V ac
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Black Push Push Button Head IP66
