Clipsal Electrical RCBO, 25A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type A, MAX9 Range
- RS Stock No.:
- 282-2977
- Mfr. Part No.:
- MX9R3125F
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$70.26
(exc. GST)
$80.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.26 |
*price indicative
- RS Stock No.:
- 282-2977
- Mfr. Part No.:
- MX9R3125F
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 25A | |
| Number of Poles | 1P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Range | MAX9 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 25A | ||
Number of Poles 1P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Range MAX9 | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 25A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is 40 ms.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical RCBO 1P Poles Type A, MAX9 Range
- Clipsal Electrical RCBO 1P Poles Type A-SI, MAX9 Range
- Clipsal Electrical RCBO 1P+N Poles Type A, MAX9 Range
- Clipsal Electrical RCBO 3P Poles Type A, MAX9 Range
- Clipsal Electrical RCBO 1P Poles Type A, MAX9 Range
- Clipsal Electrical RCBO 3P+N Poles Type A, Acti9 Range
- Clipsal Electrical RCBO 1P Poles Type A, MAX9 Range
- Clipsal Electrical RCBO 1P Poles Type A, MAX9 Range
