- RS Stock No.:
- 333-842
- Mfr. Part No.:
- RKC8BD331J
- Brand:
- KOA
On back order for despatch 09/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.394
(exc. GST)
$6.203
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $5.394 | $26.97 |
125 - 245 | $5.288 | $26.44 |
250 - 495 | $5.182 | $25.91 |
500 + | $5.028 | $25.14 |
*price indicative |
- RS Stock No.:
- 333-842
- Mfr. Part No.:
- RKC8BD331J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SIL and DIL Package, Bus Style (RKC Series)
Specifications
Attribute | Value |
---|---|
Resistance | 330Ω |
Number of Resistors | 8 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 1W |
Termination Style | Through Hole |
Tolerance | ±5% |
Case Style | Conformal |
Power Rating per Resistor | 0.125W |
Circuit Designator | BUS |
Length | 23.46mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 23.46mm |
Number of Terminals | 9 |
Series | RKC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |