KOA, RKC 100 kΩ 5 % BUS Resistor Array, 8 Resistors, 1 W total, SIP, Solder
- RS Stock No.:
- 333-870
- Mfr. Part No.:
- RKC8BD104J
- Brand:
- KOA
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 333-870
- Mfr. Part No.:
- RKC8BD104J
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor Array | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Termination Style | Solder | |
| Tolerance ± | 5% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | BUS | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 23.4mm | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Depth | 2.5mm | |
| Number of Terminals | 9 | |
| Series | RKC | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor Array | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Termination Style Solder | ||
Tolerance ± 5% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator BUS | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 23.4mm | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Depth 2.5mm | ||
Number of Terminals 9 | ||
Series RKC | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
