Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Left Side, 1 NO/1 NC
- RS Stock No.:
- 435-899
- Mfr. Part No.:
- XY2CE2A190H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,272.52
(exc. GST)
$1,463.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,272.52 |
*price indicative
- RS Stock No.:
- 435-899
- Mfr. Part No.:
- XY2CE2A190H7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Left Side | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 240V ac | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60204-1, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/ISO 13850, UL 508, 2009/104/EC, EN/IEC 60947-5-5, 2006/42/EC | |
| Length | 40cm | |
| Width | 30cm | |
| Housing Material | Stainless Steel, Zamak | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Left Side | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 240V ac | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60204-1, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/ISO 13850, UL 508, 2009/104/EC, EN/IEC 60947-5-5, 2006/42/EC | ||
Length 40cm | ||
Width 30cm | ||
Housing Material Stainless Steel, Zamak | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Right Side
