Telemecanique Sensors XY2 Rope Pull Switch 400 mm, Panel, 2 NO/2 NC
- RS Stock No.:
- 438-035
- Mfr. Part No.:
- XY2CE4A020H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,442.98
(exc. GST)
$1,659.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,442.98 |
*price indicative
- RS Stock No.:
- 438-035
- Mfr. Part No.:
- XY2CE4A020H7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Panel | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Contact Current | 10A | |
| Contact AC Voltage | 300V ac | |
| Length | 400mm | |
| Standards/Approvals | CE, UL file E164353 CCN NKCR, CSA LR44087 class 3211 03 | |
| Depth | 104.14mm | |
| Width | 300mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Panel | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Contact Current 10A | ||
Contact AC Voltage 300V ac | ||
Length 400mm | ||
Standards/Approvals CE, UL file E164353 CCN NKCR, CSA LR44087 class 3211 03 | ||
Depth 104.14mm | ||
Width 300mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 2 NO/2 NC
