Telemecanique Sensors XY2 Rope Pull Switch 400 mm, Left Side, 2 NC

Subtotal (1 unit)*

$1,482.62

(exc. GST)

$1,705.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,482.62

*price indicative

RS Stock No.:
435-903
Mfr. Part No.:
XY2CE2A270H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Mounting Orientation

Left Side

Contact Configuration

2 NC

IP Rating

IP66

Number of Cable Entries

3

Series

XY2

Contact Current

3A

E-Stop Button

Yes

Contact AC Voltage

240V ac

Reset Button

Yes

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

400mm

Housing Material

Stainless Steel, Zamak

Width

300mm

Standards/Approvals

EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No 14, Machinery Directive 2006/42/EC, Work equipment directive 2009/104/EC, EN/ISO 13850, UL 508, EN/IEC 60947-5-5

Hazardous Area Certification

No

Conduit Entry

3 Cable Gland x 1/2 in NPT

Mechanical Life

60000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy