Telemecanique Sensors XY2 Rope Pull Switch 228.6 mm, Left Side, 2 NO/2 NC
- RS Stock No.:
- 435-905
- Mfr. Part No.:
- XY2CE2A296FWB24
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,771.38
(exc. GST)
$2,037.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 18 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,771.38 |
*price indicative
- RS Stock No.:
- 435-905
- Mfr. Part No.:
- XY2CE2A296FWB24
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Left Side | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Contact Current | 10A | |
| Contact DC Voltage | 130V dc | |
| Contact AC Voltage | 130V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-5-5, CSA C22.2 No 14, 2009/104/EC, 2006/42/EC, EN/ISO 13850 | |
| Width | 254mm | |
| Length | 228.6mm | |
| Housing Material | Zamak, Stainless Steel | |
| Hazardous Area Certification | No | |
| Conduit Entry | 3 Cable Gland x 1/2 in NPT | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Left Side | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Contact Current 10A | ||
Contact DC Voltage 130V dc | ||
Contact AC Voltage 130V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-5-5, CSA C22.2 No 14, 2009/104/EC, 2006/42/EC, EN/ISO 13850 | ||
Width 254mm | ||
Length 228.6mm | ||
Housing Material Zamak, Stainless Steel | ||
Hazardous Area Certification No | ||
Conduit Entry 3 Cable Gland x 1/2 in NPT | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 22.86 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 14.8 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 15 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 19.6 cm 1 NO/1 NC
