Telemecanique Sensors XY2 Rope Pull Switch 200 mm, Right Side
- RS Stock No.:
- 437-169
- Mfr. Part No.:
- XY2CE1C250TK
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,846.71
(exc. GST)
$2,123.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,846.71 |
*price indicative
- RS Stock No.:
- 437-169
- Mfr. Part No.:
- XY2CE1C250TK
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Right Side | |
| IP Rating | IP65 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Minimum Operating Temperature | -40°C | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 300V ac | |
| Reset Button | Yes | |
| Contact Current | 10A | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Housing Material | Zamak, Stainless Steel | |
| Width | 150mm | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-5, EN/ISO 13850, EN/IEC 60947-5-1, EC, EN/IEC 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Right Side | ||
IP Rating IP65 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Minimum Operating Temperature -40°C | ||
E-Stop Button Yes | ||
Contact AC Voltage 300V ac | ||
Reset Button Yes | ||
Contact Current 10A | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Housing Material Zamak, Stainless Steel | ||
Width 150mm | ||
Standards/Approvals UL 508, EN/IEC 60947-5-5, EN/ISO 13850, EN/IEC 60947-5-1, EC, EN/IEC 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm, Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
