Telemecanique Sensors XY2C Rope Tensioner System Component 70.5 m
- RS Stock No.:
- 438-061
- Mfr. Part No.:
- XY2CZ9570
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,229.02
(exc. GST)
$1,413.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.02 |
*price indicative
- RS Stock No.:
- 438-061
- Mfr. Part No.:
- XY2CZ9570
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Tensioner System Component | |
| Series | XY2C | |
| Width | 250mm | |
| Length | 70.5m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Tensioner System Component | ||
Series XY2C | ||
Width 250mm | ||
Length 70.5m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XY2C Rope Tensioner System Component 39.8 cm
- Telemecanique Sensors XY2C Rope Tensioner System Component 30.5 m
- Telemecanique Sensors XY2C Grab Wire Switch 8 cm
- Telemecanique Sensors XY2C Grab Wire Switch 14 cm
- Telemecanique Sensors Grab Wire Switch 70.5 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 70.5 m
- Telemecanique Sensors XY2C Series Cable Pull Limit Switch IP66 3A
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
