GearWrench Screwdriver Set Torx Torx, 3-Piece ESD Safe
- RS Stock No.:
- 272-6263
- Mfr. Part No.:
- 80064H
- Brand:
- GearWrench
Subtotal (1 unit)*
$100.01
(exc. GST)
$115.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.01 |
*price indicative
- RS Stock No.:
- 272-6263
- Mfr. Part No.:
- 80064H
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 3 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Tip Size | TX15 | |
| Standards/Approvals | ASME B107.15 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 3 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Tip Size TX15 | ||
Standards/Approvals ASME B107.15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench Torx dual material screwdriver set that has ergonomically designed to fit your hand while on the job. The tri lobe handle shape provides the best performance with the least amount of effort.
Comfortable grip and higher performance
Faster rotation in low torque applications
Related links
- Wera Hex-Plus Slotted Torx Plus, 20-Piece ESD Safe
- Lindstrom Torx Precision, 7-Piece ESD Safe
- Wera Hexagon Slotted 11-Piece ESD Safe
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe
- GearWrench Slotted Phillips, 6-Piece ESD Safe
- GearWrench Phillips Phillips, 6-Piece ESD Safe
- GearWrench Phillips Phillips, 10-Piece ESD Safe
- GearWrench Phillips Phillips, 2-Piece ESD Safe
