Crescent Screwdriver Set Phillips, Slotted Phillips, 10-Piece
- RS Stock No.:
- 272-6400
- Mfr. Part No.:
- CSDIND10
- Brand:
- Crescent
Subtotal (1 unit)*
$167.40
(exc. GST)
$192.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.40 |
*price indicative
- RS Stock No.:
- 272-6400
- Mfr. Part No.:
- CSDIND10
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | PH1 x 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size PH1 x 100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent screwdriver set that has rivet construction with precision machined joint interlock assures smooth, positive joint action, no chance of slipping position or coming apart under load.
Self locking jaw opening adjustment
Induction hardened teeth
Related links
- Crescent Phillips 25-Piece ESD Safe
- Crescent Phillips Slotted Phillips, 8-Piece ESD Safe
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips 6-Piece
- Stanley Phillips Slotted Standard Screwdriver Set, 10-Piece
- BETA Phillips, 10-Piece
- GearWrench Phillips Phillips, 10-Piece ESD Safe
- Facom Slotted Pozidriv, Slotted Driver Bit 10 Pieces
