Telemecanique Sensors, XUZA Series Clamp Assembly for Use with Sensors
- RS Stock No.:
- 435-919
- Mfr. Part No.:
- XUZARM
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$368.66
(exc. GST)
$423.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.66 |
*price indicative
- RS Stock No.:
- 435-919
- Mfr. Part No.:
- XUZARM
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Clamp | |
| Accessory Type | Clamp Assembly | |
| For Use With | Sensors | |
| Series | XUZA | |
| Height | 16mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Clamp | ||
Accessory Type Clamp Assembly | ||
For Use With Sensors | ||
Series XUZA | ||
Height 16mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Telemecanique Sensors, XUZA Series Clamp Assembly for Use with Sensors
- Telemecanique Sensors, XUZA Series Mounting Bracket for Use with Sensors
- Telemecanique Sensors, XY2 Series Cable Assembly for Use with Rope Pull Switches
- Telemecanique Sensors, XUZ Series Fixing Bracket 10 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors
- Telemecanique Sensors UKCA Standard
- BALLUFF, BES 18 Series Mounting Clamp 18 mm for Use with Sensors 18mm and M18
- Telemecanique Sensors, XZC Series Cable Assembly 4.2 mm for Use with Safety Light Curtain
