Telemecanique Sensors, XZC Series Cable Assembly 4.2 mm for Use with Safety Light Curtain

Subtotal (1 unit)*

$269.53

(exc. GST)

$309.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$269.53

*price indicative

RS Stock No.:
438-148
Mfr. Part No.:
XZCRPC
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Assembly

Accessory Type

Cable Assembly

For Use With

Safety Light Curtain

Series

XZC

Width

100mm

Hazardous Area Certification

No

Diameter

4.2mm

Height

20mm

Standards/Approvals

No

COO (Country of Origin):
IT

Related links