Telemecanique Sensors, XZC Series Cable Assembly 5 mm for Use with Safety Light Curtain
- RS Stock No.:
- 438-150
- Mfr. Part No.:
- XZCRSE
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$339.31
(exc. GST)
$390.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.31 |
*price indicative
- RS Stock No.:
- 438-150
- Mfr. Part No.:
- XZCRSE
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Cable Assembly | |
| Product Type | Cable Assembly | |
| For Use With | Safety Light Curtain | |
| Series | XZC | |
| Diameter | 5mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Cable Assembly | ||
Product Type Cable Assembly | ||
For Use With Safety Light Curtain | ||
Series XZC | ||
Diameter 5mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Height 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors, XZC Series Cable Assembly 5 mm for Use with Safety Light Curtain
- Telemecanique Sensors, XZC Series Cable Assembly 4.2 mm for Use with Safety Light Curtain
- Telemecanique Sensors XZC Series Black Plastic M8 Thread, IP67
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors, XZC Series Adapter for Use with 5 Wire Connector
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
