Telemecanique Sensors, XZC Series Adapter for Use with 5 Wire Connector
- RS Stock No.:
- 438-077
- Mfr. Part No.:
- XZCE13M785M
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$162.37
(exc. GST)
$186.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.37 |
*price indicative
- RS Stock No.:
- 438-077
- Mfr. Part No.:
- XZCE13M785M
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | 5 Wire Connector | |
| Series | XZC | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With 5 Wire Connector | ||
Series XZC | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Height 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Related links
- Telemecanique Sensors XZC Series Black Plastic M8 Thread, IP67
- Telemecanique Sensors, XZC Series Cable Assembly 5 mm for Use with Safety Light Curtain
- Telemecanique Sensors, XZC Series Cable Assembly 4.2 mm for Use with Safety Light Curtain
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors RoHS Standard
