Telemecanique Sensors, XUSZ Series Fixing Base for Use with XUSL4E, XUSL2E, RoHS Standard
- RS Stock No.:
- 438-664
- Mfr. Part No.:
- XUSZFB2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$712.92
(exc. GST)
$819.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.92 |
*price indicative
- RS Stock No.:
- 438-664
- Mfr. Part No.:
- XUSZFB2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Fixing Base | |
| Product Type | Mounting Base | |
| For Use With | XUSL4E, XUSL2E | |
| Series | XUSZ | |
| Height | 160mm | |
| Hazardous Area Certification | No | |
| Width | 240mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Fixing Base | ||
Product Type Mounting Base | ||
For Use With XUSL4E, XUSL2E | ||
Series XUSZ | ||
Height 160mm | ||
Hazardous Area Certification No | ||
Width 240mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors RoHS Standard
