Schneider Electric 240 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,876.19

(exc. GST)

$4,457.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,876.19

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-450
Mfr. Part No.:
BMH0703T17A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

10.2Nm

Supply Voltage

240 V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.68W

Stall Torque

3.4Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

186mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and efficiency, delivering robust performance across varied applications. With a maximum mechanical speed of 8000 rpm, it supports continuous stall torque of 3.4 N.m, optimising functionality for demanding tasks. Designed with a keyed shaft and IP54 protection, this servo motor ensures reliability in challenging environments. Advanced feedback resolution, combined with compatibility for single-phase systems, promotes seamless integration with existing setups. Ideal for automation purposes, the BMH automates operations while maintaining safety standards, thanks to its absence of a holding brake.

Peak stall torque reaches 10.2 N.m ensuring powerful performance under load

Nominal output power options of 650 W or 900 W, suitable for specific motor needs

Shaft diameter of 14 mm and length of 30 mm for versatile installation

Equipped with multiturn SinCos Hiperface feedback for enhanced control precision

Natural convection cooling system improves reliability in various operational contexts

Designed without a second shaft, simplifying installation and reducing complexity

Includes 3-phase network for improved energy efficiency and performance

Lightweight design at just 3 kg facilitates easier handling and installation

Related links