Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,909.67

(exc. GST)

$4,496.12

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,909.67

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-467
Mfr. Part No.:
BSH0551P02F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5Nm

Supply Voltage

480 V

Sub Type

Servo Motor BSH

Output Speed

4000rpm

Power Rating

0.45W

Stall Torque

0.5Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

159mm

Width

19 mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor delivers precision and reliability for diverse industrial applications. Designed for optimal performance, this robust motor features a maximum mechanical speed of 9000 rpm and offers both continuous and peak stall torque options to meet demanding operational requirements. With its untapped shaft and integrated electrical connections, it provides seamless compatibility with a range of drives including Lexium 15 and Lexium 32, making it ideal for complex motion control systems. Furthermore, the IP50 rating ensures a degree of protection in various environments, enhancing its versatility and application scope.

Continuous stall torque options of 0.5 N.m across different configurations for consistent performance

Peak stall torque variants up to 1.5 N.m ensure adaptability to various load conditions

Enhanced speed feedback resolution of 131072 points/turn x 4096 turns for precise motion control

Hold brake feature with a torque of 0.8 N.m facilitates secure positioning during operation

Compact and lightweight design, with a net weight of 1.3 kg, allows for easy integration into existing systems

Natural convection cooling improves efficiency and reduces maintenance requirements

Manufactured under rigorous environmental standards, contributing to sustainability goals

Designed for three-phase networks with a maximum supply voltage up to 480 V

Related links