Schneider Electric 480 V 1.6 W Servo Motor, 4000 rpm, 8.5 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-482
- Mfr. Part No.:
- BSH1001T01A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,610.14
(exc. GST)
$4,151.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,610.14 |
*price indicative
- RS Stock No.:
- 654-482
- Mfr. Part No.:
- BSH1001T01A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 8.5Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 1.6W | |
| Stall Torque | 3.39Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 168.5mm | |
| Width | 182 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, EAN, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 8.5Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 1.6W | ||
Stall Torque 3.39Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 168.5mm | ||
Width 182 mm | ||
Series BSH | ||
Standards/Approvals RoHS, EAN, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance, making it ideal for advanced automation and control systems. Featuring a continuous stall torque of 3.39 N.m and a maximum mechanical speed of 6000 rpm, this motor ensures reliable operation across various applications. Designed without a holding brake and with an IP50 standard for protection, it offers a robust solution for environments where durability is paramount. Its compatibility with Lexium ranges enhances flexibility, while the single-turn SinCos Hiperface feedback type guarantees precise control. With a maximum supply voltage of 480 V, the motor caters to high-demand scenarios, making it an exceptional choice for innovative engineering needs.
Continuous stall current of 7.3 A ensures efficient performance in demanding applications
Supports a high switching frequency of 8 kHz, optimising operational responsiveness
Rotatable right-angled connectors simplify installation and wiring
Natural convection cooling type promotes reliability in temperature-sensitive environments
Shaft diameter of 19 mm and length of 40 mm allow for versatile mounting options
Feedback resolution of 131072 points/turn enhances precision in control systems
Maximum radial force of 900 N at 1000 rpm delivers powerful torque capabilities
Weighing only 4.2 kg, the motor offers a lightweight solution without compromising strength
Environmental features such as recyclable packaging align with sustainable practices
Related links
- Schneider Electric 480 V 2.51 W Servo Motor 16.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.6 kW Servo Motor 6.9 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter

