Schneider Electric 480 V 2.51 W Servo Motor, 4000 rpm, 16.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,670.51

(exc. GST)

$4,221.09

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,670.51

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-484
Mfr. Part No.:
BSH1002T01A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

16.4Nm

Supply Voltage

480 V

Sub Type

Servo Motor BSH

Output Speed

4000rpm

Power Rating

2.51W

Stall Torque

5.5Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

204.5mm

Width

163 mm

Series

BSH

Standards/Approvals

EAN, RoHS, REACH, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor delivers exceptional performance with a maximum mechanical speed of 6000 rpm, making it ideal for demanding automation applications. Designed for precision and reliability, this servo motor features a continuous stall torque of up to 5.8 N.m, ensuring robust operation even under continuous load conditions. Its IP50 standard protection guarantees durability and resilience in various environments. With an untapped shaft and no holding brake, this unit ensures efficient power delivery, complementing its compatibility with Lexium 32, 05, and 15 series products. Engineered for versatility, it provides seamless integration with existing systems, enhancing the efficiency and reliability of your operations.

Achieves a maximum mechanical speed of 6000 rpm for versatile applications

Delivers continuous stall torque of 5.8 N.m for consistent performance under load

Offers peak stall torque of 16.4 N.m enhancing acceleration capabilities

Compatible with LXM series products, facilitating easy system integration

Utilises single turn SinCos Hiperface feedback type for precise control

Features a compact design with a net weight of 5.9 kg for easy installation

Constructed with IP50 rating for suitable protection against dust and moisture

Operates with a maximum supply voltage of 480 V for high-efficiency performance

Integrates seamlessly with rotatable right-angled connectors for flexible electrical connections

Related links