Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-957
- Mfr. Part No.:
- BMH1401P12A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,175.27
(exc. GST)
$7,101.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,175.27 |
*price indicative
- RS Stock No.:
- 654-957
- Mfr. Part No.:
- BMH1401P12A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 2.85W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 152mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 2.85W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 152mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance in dynamic applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 10.3 N·m, this reliable motor ensures efficient operation for demanding tasks. Ideal for use with LXM32 series controllers, it features an IP54 protection grade, making it suitable for various industrial environments. The integration of features such as a keyed shaft and an absence of brakes enhances its versatility in applications where consistent and precise motion control is required. This motor is an excellent choice for automation enthusiasts seeking robustness and longevity in their machinery.
Maximum mechanical speed of 4000 rpm for quick and efficient operation
Continuous stall torque of 10.3 N·m, providing reliable performance under load
Compatible with LXM32 series, ensuring seamless integration
IP54-rated protection, offering durability in challenging environments
Keyed shaft design for secure connectivity and reliability
Natural convection cooling for enhanced operational efficiency
Compact design with a motor flange size of 140 mm, facilitating installation
Multiturn SinCos Hiperface feedback type for accurate positioning
Lightweight at 8 kg, allowing easier handling and installation
Robust construction featuring a unique rotor inertia of 16.46 kg.cm²
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter

