Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-602
- Mfr. Part No.:
- BSH0551P02A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,345.98
(exc. GST)
$3,847.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,345.98 |
*price indicative
- RS Stock No.:
- 654-602
- Mfr. Part No.:
- BSH0551P02A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 191 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 191 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high-performance functionality for a variety of automation applications. Engineered for reliability, this motor features a maximum mechanical speed of 9000 rpm, ensuring swift operation. Designed for versatility, it provides a continuous stall torque of 0.5 N.m and peak stall torque options up to 1.5 N.m, catering to different load requirements. Alongside its robust 300 W nominal output power, the servo motor stands out with its IP50 degree of protection, making it suitable for demanding environments. The advanced electrical connection design enhances installation flexibility while maintaining operational safety.
Maximum mechanical speed of 9000 rpm enables quick task execution
Continuous stall torque of 0.5 N.m delivers reliable performance across various applications
Diverse peak stall torque capabilities cater to specific operational demands
Nominal output power of 300 W supports substantial workload management
IP50 protection ensures durability against dust and limited water ingress
Rotatable right-angled connectors facilitate flexible installation options
Engineered compatibility with Lexium 15 and 32 series enhances integration possibilities
Natural convection cooling system ensures efficient heat management
Compact design with a net weight of 1.2 kg aids in easy handling and installation
Shaft specifications, including diameter and length, align with industry standards for simplified conversion
Related links
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter

