Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-109
- Mfr. Part No.:
- BMH0703P26A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,055.21
(exc. GST)
$3,513.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,055.21 |
*price indicative
- RS Stock No.:
- 655-109
- Mfr. Part No.:
- BMH0703P26A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 186mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 186mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and performance, delivering a maximum mechanical speed of 8000 rpm. With its continuous stall torque of 3.4 N.m, this motor is ideal for applications requiring reliable power and efficiency. Designed to operate seamlessly with three-phase systems, it ensures compatibility with various setups. Rated for IP65 protection, it is equipped to endure harsh environments, while the absence of a holding brake simplifies maintenance. For optimal functionality, it features a smooth shaft end and is compatible with the LXM32.D18N4 drive, making it a versatile choice for numerous industrial applications.
Maximum mechanical speed of 8000 rpm for high-performance applications
Continuous stall torque of 3.4 N.m ensuring consistent power delivery
Designed for use with three-phase systems, enhancing compatibility
IP65 rating provides protection against dust and water, suitable for harsh environments
Smooth shaft end facilitates easier integration into existing systems
Compatible with LXM32.D18N4 drive, offering versatility in various applications
Speed feedback resolution of 32768 points/turn for precise control
Natural convection cooling method, promoting efficient thermal management
Compact design with a net weight of 3 kg, optimising space in installations
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter

