Schneider Electric 240 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-231
- Mfr. Part No.:
- BMH0701T16A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,158.55
(exc. GST)
$2,482.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,158.55 |
*price indicative
- RS Stock No.:
- 655-231
- Mfr. Part No.:
- BMH0701T16A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance in demanding applications, achieving a maximum mechanical speed of 8000 rpm. This robust component is tailored for reliable torque output, with a continuous stall torque of 1.4 N·m, making it ideal for precise control in various automation tasks. The product's innovative design includes a keyed shaft and IP54 protection, ensuring durability in challenging environments. Additionally, it offers compatibility with LXM32 series drives, and features effortless electrical connections via rotatable right-angled connectors. This servo motor is an excellent choice for applications where efficiency and reliability are paramount.
Maximum mechanical speed of 8000 rpm for high-performance tasks
Continuous stall torque of 1.4 N·m ensures consistent performance
Keyed shaft design enhances stability during operation
IP54 degree of protection guards against dust and moisture
Compatible with LXM32 series drives for versatile application
Features a speed feedback resolution of 32768 points/turn for precise control
Rotatable right-angled connectors facilitate easy installation
Natural convection cooling enhances operational reliability
Compact dimensions with an international standard flange for mounting
Efficient torque constant of 0.49 N·m/A optimizes performance
Related links
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 600 W Servo Motor 6.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter

