DNC 3455 Navy, Orange Modacrylic, Cotton Work Shirt 2XL

Subtotal (1 unit)*

$226.22

(exc. GST)

$260.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.22

*price indicative

RS Stock No.:
238-2806
Mfr. Part No.:
3455 Orange/Navy 2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

2XL

Product Type

Work Shirt

Gender

Unisex

Colour

Navy, Orange

Material

Modacrylic, Cotton

Series

3455

Number of Outer Pockets

2

Standards/Approvals

PPE1 ATPV:8+ cal/cm², AS/NZS 4602.1:2011, NENS09:2014, AS/NZS4399:1996, ISO 14116:2015, AS/NZS1906.4:2010, EN 1149-3, ISO 11612:2015, BS5958.2-1991, OEKO TEX STANDARD 100, NFPA2112

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC FlameArc HRC2 2T M/W D/N shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.

It is available in orange-navy colour

Size 2XL

Flame resistant

Carbon grid anti static

HiVis day/night

Ultraviolet resistant

Cool breeze airflow vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy