DNC 3455 Navy, Orange Modacrylic, Cotton Work Shirt 6XL
- RS Stock No.:
- 238-2811
- Mfr. Part No.:
- 3455 Orange/Navy 6XL
- Brand:
- DNC
Subtotal (1 unit)*
$226.22
(exc. GST)
$260.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.22 |
*price indicative
- RS Stock No.:
- 238-2811
- Mfr. Part No.:
- 3455 Orange/Navy 6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 6XL | |
| Product Type | Work Shirt | |
| Gender | Unisex | |
| Colour | Navy, Orange | |
| Material | Modacrylic, Cotton | |
| Series | 3455 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | PPE1 ATPV:8+ cal/cm², AS/NZS1906.4:2010, ISO 11612:2015, ISO 14116:2015, OEKO TEX STANDARD 100, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, NENS09:2014, EN 1149-3, NFPA2112 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 6XL | ||
Product Type Work Shirt | ||
Gender Unisex | ||
Colour Navy, Orange | ||
Material Modacrylic, Cotton | ||
Series 3455 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals PPE1 ATPV:8+ cal/cm², AS/NZS1906.4:2010, ISO 11612:2015, ISO 14116:2015, OEKO TEX STANDARD 100, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, NENS09:2014, EN 1149-3, NFPA2112 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC FlameArc HRC2 2T M/W D/N shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.
It is available in orange-navy colour
Size 6XL
Flame resistant
Carbon grid anti static
HiVis day/night
Ultraviolet resistant
Cool breeze airflow vents
- RS Stock No. 2382823
- Mfr. Part No. 3455 Yellow/Navy 6XL
Each
$226.58
- RS Stock No. 2382789
- Mfr. Part No. 3445 Orange/Navy 6XL
Each
$219.26
- RS Stock No. 2382808
- Mfr. Part No. 3455 Orange/Navy 4XL
Each
$226.22
- RS Stock No. 2382806
- Mfr. Part No. 3455 Orange/Navy 2XL
Each
$226.22











