DNC 3455 Navy, Orange Cotton, Modacrylic Work Shirt XS

Subtotal (1 unit)*

$226.58

(exc. GST)

$260.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.58

*price indicative

RS Stock No.:
238-2817
Mfr. Part No.:
3455 Orange/Navy XS
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Shirt

Size

XS

Gender

Unisex

Colour

Navy, Orange

Material

Cotton, Modacrylic

Series

3455

Number of Outer Pockets

2

Standards/Approvals

ISO 11612:2015, AS/NZS1906.4:2010, AS/NZS4399:1996, NFPA2112, EN 1149-3, PPE1 ATPV:8+ cal/cm², BS5958.2-1991, AS/NZS 4602.1:2011, OEKO TEX STANDARD 100, NENS09:2014, ISO 14116:2015

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC FlameArc HRC2 2T M/W D/N shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.

It is available in orange-navy colour

Size XS

Flame resistant

Carbon grid anti static

HiVis day/night

Ultraviolet resistant

Cool breeze airflow vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy