DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Work Shirt XS
- RS Stock No.:
- 286-3916
- Mfr. Part No.:
- TDJH-3980-Yellow/Navy-XS
- Brand:
- DNC
Subtotal (1 unit)*
$158.01
(exc. GST)
$181.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.01 |
*price indicative
- RS Stock No.:
- 286-3916
- Mfr. Part No.:
- TDJH-3980-Yellow/Navy-XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | XS | |
| Product Type | Work Shirt | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Material | 190 GSM Lightweight Cotton Drill | |
| Sleeve Type | Short | |
| Series | TDJH 3980 | |
| Standards/Approvals | AS/NZS 4602.1:2011, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size XS | ||
Product Type Work Shirt | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Material 190 GSM Lightweight Cotton Drill | ||
Sleeve Type Short | ||
Series TDJH 3980 | ||
Standards/Approvals AS/NZS 4602.1:2011, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2863882
- Mfr. Part No. TDJH-3966-Yellow/Navy-XS
Each
$185.09
- RS Stock No. 2863920
- Mfr. Part No. TDJH-3980-Yellow/Navy-XXL
Each
$158.01
- RS Stock No. 2382817
- Mfr. Part No. 3455 Orange/Navy XS
Each
$226.58
- RS Stock No. 2382828
- Mfr. Part No. 3455 Yellow/Navy XS
Each
$226.58
Related links
- DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces S
- DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces 2XL
- DNC TDJH 3980 Yellow, Navy 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces M
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Shirt XS
- DNC Navy, Yellow 100% Cotton Shirt XS/5XL
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt M
- DNC TDJH 3966 Yellow, Navy 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt L
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 6XL












