DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces S
- RS Stock No.:
- 286-3917
- Mfr. Part No.:
- TDJH-3980-Yellow/Navy-S
- Brand:
- DNC
Subtotal (1 unit)*
$158.01
(exc. GST)
$181.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.01 |
*price indicative
- RS Stock No.:
- 286-3917
- Mfr. Part No.:
- TDJH-3980-Yellow/Navy-S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | S | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Material | 190 GSM Lightweight Cotton Drill | |
| Sleeve Type | Short | |
| Series | TDJH 3980 | |
| Standards/Approvals | Oeko-Tex Standard 100, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Sweatshirt & Fleeces | ||
Size S | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Material 190 GSM Lightweight Cotton Drill | ||
Sleeve Type Short | ||
Series TDJH 3980 | ||
Standards/Approvals Oeko-Tex Standard 100, AS/NZS 4602.1:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces 2XL
- DNC TDJH 3980 Yellow, Navy 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces M
- DNC TDJH 3980 Navy, Yellow 190 GSM Lightweight Cotton Drill Work Shirt XS
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Shirt S
- DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 10
- DNC TDJH 3939 Yellow, Navy 155 GSM Lightweight Cotton Sweatshirt & Fleeces 12
- DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 20
- DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 8
