AUER Signal ECO60 Series Series Orange Signal Tower, 1 Lights, 26 V ac, Any

N

Subtotal (1 unit)*

$299.39

(exc. GST)

$344.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.39

*price indicative

RS Stock No.:
617-832
Mfr. Part No.:
901071405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO60 Series

Number of Light Elements

1

Lens Colour

Orange

Bulb Type

LED

Sounder Component

None

Mounting Style

Any

Supply Voltage

26 V ac

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe is a cutting-edge signaling solution designed for various industrial applications. This advanced device delivers an impressive array of visual warnings, utilizing high-performance LED technology to ensure maximum visibility in any environment. With its robust construction, it efficiently operates across a wide voltage range and excels in both indoor and outdoor settings. Featuring an intuitive design, the device is not only user-friendly but also capable of providing flexible mounting options, making installation seamless. The multi-strobe functionality enables it to produce diverse flashing patterns, catering to specific operational needs, while its lightweight design ensures versatility in usage. Experience reliability and performance with this state-of-the-art signaling tool, ideal for enhancing safety and communication in demanding industrial situations.

High-performance LED technology ensures long-lasting brightness
Multi-strobe functionality offers various alert patterns for customized signaling
Robust construction guarantees reliable performance in harsh conditions
Efficient voltage range compatibility enhances versatility for different setups

Related links