GearWrench 10-Piece 1/4 in;3/8 in Metric Socket Set
- RS Stock No.:
- 272-6266
- Mfr. Part No.:
- 80319
- Brand:
- GearWrench
Subtotal (1 unit)*
$122.40
(exc. GST)
$140.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.40 |
*price indicative
- RS Stock No.:
- 272-6266
- Mfr. Part No.:
- 80319
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/4 in;3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | 10 mm | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/4 in;3/8in | ||
Number of Pieces 10 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size 10 mm | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals RoHS Exempt | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 6 point 10mm socket set that has 5 different styles of sockets ensure you can reach any fastener quickly and easily. That set includes flex, deep, mid-length, standard and magnetic sockets of the same size.
Bright, full polish chrome finish
Resists corrosion
Related links
- GearWrench 38-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 57-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 10-Piece 1/2 in Bi-Directional Socket Set
- GearWrench 10-Piece 1/2 in Bi-Hexagonal Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- GearWrench 36-Piece 1/2 in Metric Socket Set
- GearWrench 33-Piece 1/2 in Metric Socket Set
- GearWrench 18-Piece 1/2 in Metric Socket Set
