GearWrench 18-Piece 1/2 in Metric Socket Set

Subtotal (1 unit)*

$247.33

(exc. GST)

$284.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.33

*price indicative

RS Stock No.:
272-6323
Mfr. Part No.:
83995
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

18

Socket Type

Metric

VDE/1000V Approved

No

Overall Length

360mm

Socket Size

10 → 18 mm

Finish

Bright Chrome

Material

Chrome

Standards/Approvals

RoHS Exempt

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench 6 point deep socket metric & SAE set in EVA tray 37 that has perfect fit for GEARWRENCH tool chest drawer.

Set of 18 piece

  • RS Stock No. 1982050
  • Mfr. Part No. TTTX18
Each
$332.30
  • RS Stock No. 2726294
  • Mfr. Part No. 83065N
Each
$388.09
  • RS Stock No. 1886199
  • Mfr. Part No. 05003997001
Each
$156.22
  • RS Stock No. 0602652
  • Mfr. Part No. 1640836
1 Set
$851.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy