BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
- RS Stock No.:
- 870-626
- Mfr. Part No.:
- RSC50 2.0 A1
- Brand:
- BETA
N
Subtotal (1 unit)*
$2,398.54
(exc. GST)
$2,758.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,398.54 |
*price indicative
- RS Stock No.:
- 870-626
- Mfr. Part No.:
- RSC50 2.0 A1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Tool Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Metal | |
| Colour | Anthracite Grey | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Depth | 660mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Tool Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Metal | ||
Colour Anthracite Grey | ||
Width 600mm | ||
Standards/Approvals No | ||
Depth 660mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA cabinet is a spacious and versatile storage solution designed to accommodate a broad range of objects, ensuring efficient organisation within various settings.
Sturdy doors are engineered for exceptional durability
Adjustable shelves provide flexibility to meet diverse work requirements
High-quality construction allows shelves to endure heavy loads without deformation
Designed with a versatile interior to optimise storage potential
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
