Susumu Co 40mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- RS Stock No.:
- 162-537
- Mfr. Part No.:
- RL3720WT-R040-F
- Brand:
- Susumu Co
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$50.00
(exc. GST)
$57.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $1.00 | $50.00 | - |
| 2500 - 4950 | $0.96 | $48.00 | 4% |
| 5000 - 12450 | $0.92 | $46.00 | 7% |
| 12500 + | $0.901 | $45.05 | 9% |
*price indicative
- RS Stock No.:
- 162-537
- Mfr. Part No.:
- RL3720WT-R040-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 1Ω, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 680mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 470mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 100mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co KRL 150mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 330mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 500mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 3mΩ, 2012 SMD Resistor ±1% 1W
