KOA RK73B 510 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP514J

Temporarily out of stock
RS Stock No.:
430-965
Mfr. Part No.:
RK73B1ETTP514J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

510kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±5 %

Packaging

2 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Pin Count

2

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1005 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy