KOA RK73B 270 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD274J
- RS Stock No.:
- 431-782
- Mfr. Part No.:
- RK73B1JTTD274J
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 431-782
- Mfr. Part No.:
- RK73B1JTTD274J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | 4 mm Pitch Punch Paper | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73B | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 270kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging 4 mm Pitch Punch Paper | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RK73B | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Chip Resistor, RK73B Series (1608 size, 5%)
Related links
- KOA RK73B 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP100J
- KOA RK73B 27 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD273J
- KOA RK73B 470 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD474J
- KOA RK73B 2.2 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP225J
- KOA RK73B 510 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP514J
- KOA RK73B 4.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD432J
- KOA RK73B 3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD302J
- KOA RK73B 270 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD271J
