Panasonic 150Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 434-664
- Mfr. Part No.:
- ERJ8GEYJ151V
- Brand:
- Panasonic
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$6.40
(exc. GST)
$7.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.064 | $6.40 | - |
| 200 - 400 | $0.062 | $6.20 | 3% |
| 500 + | $0.058 | $5.80 | 9% |
*price indicative
- RS Stock No.:
- 434-664
- Mfr. Part No.:
- ERJ8GEYJ151V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 62Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 360Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 3kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 43Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 430Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 620Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 750Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
