Panasonic ERJ 3kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 520-7650
- Mfr. Part No.:
- ERJS08J302V
- Brand:
- Panasonic
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2.75
(exc. GST)
$3.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.055 | $2.75 | - |
| 500 - 1200 | $0.053 | $2.65 | 3% |
| 1250 + | $0.051 | $2.55 | 7% |
*price indicative
- RS Stock No.:
- 520-7650
- Mfr. Part No.:
- ERJS08J302V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 62Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 360Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 150Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 43Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 430Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 620Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 750Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
