Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 18%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$15.32

(exc. GST)

$17.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.766$15.32-
200 - 980$0.621$12.4218%
1000 - 1980$0.475$9.5037%
2000 +$0.346$6.9254%

*price indicative

Packaging Options:
RS Stock No.:
630-382
Mfr. Part No.:
CRF1206-FZ-R002ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0.05Ω

Resistor Type

Current

Technology

Metal Strip

Package/Case

1206

Tolerance

1 %

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.

RoHS compliant

AEC Q200 compliant

Each (On a Tape of 20)
$0.766
Each (On a Tape of 20)
$0.893
Each (Supplied on a Reel)
$0.861
Each (Supplied on a Reel)
$0.893

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy