Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R002ELF
- RS Stock No.:
- 630-384
- Mfr. Part No.:
- CRF2512-FZ-R002ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$22.18
(exc. GST)
$25.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.109 | $22.18 | - |
| 200 - 980 | $0.899 | $17.98 | 18% |
| 1000 - 1980 | $0.687 | $13.74 | 38% |
| 2000 + | $0.499 | $9.98 | 55% |
*price indicative
- RS Stock No.:
- 630-384
- Mfr. Part No.:
- CRF2512-FZ-R002ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.05Ω | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | AEC-Q200, RoHS Directive 2015/863 | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.05Ω | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Power Rating 2W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRF | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals AEC-Q200, RoHS Directive 2015/863 | ||
Length 6.4mm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF
- Bourns CRF 3 mΩ, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R003ELF
- Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 2 W - CRF2512-FZ-R010ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF
- Bourns CRF 0.020 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 1 W - CRF2512-FZ-R020ELF
- Bourns CRF 0.015 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 1 W - CRF2512-FZ-R015ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W
