Rhopoint PBV 1 Ω Surface Mount Resistor 10 W - PBH-R010-F1-1.0
- RS Stock No.:
- 639-017
- Mfr. Part No.:
- PBH-R010-F1-1.0
- Brand:
- Rhopoint
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$51.68
(exc. GST)
$59.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | $51.68 |
| 5 + | $50.15 |
*price indicative
- RS Stock No.:
- 639-017
- Mfr. Part No.:
- PBH-R010-F1-1.0
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Packaging | Tube | |
| Voltage | 500V ac | |
| Power Rating | 10W | |
| Series | PBV | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.5mm | |
| Standards/Approvals | RoHS (2011/65/EU) | |
| Termination Style | Radial Lead | |
| Length | 18mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Packaging Tube | ||
Voltage 500V ac | ||
Power Rating 10W | ||
Series PBV | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Width 10.5mm | ||
Standards/Approvals RoHS (2011/65/EU) | ||
Termination Style Radial Lead | ||
Length 18mm | ||
Height 4mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0639017P
- Mfr. Part No. PBH-R010-F1-1.0
Each (Supplied on a Reel)
$56.65
- RS Stock No. 0639022
- Mfr. Part No. PBH-1R00-F1-1.0
1 Tape of 1
$49.71
- RS Stock No. 0639022P
- Mfr. Part No. PBH-1R00-F1-1.0
Each (Supplied on a Reel)
$54.41
- RS Stock No. 0639021
- Mfr. Part No. PBH-1R00-F1-1.0
Each (On a Reel of 100)
$51.498
Related links
- Rhopoint PBV 1 Ω Surface Mount Resistor 10 W - PBH-R010-F1-1.0
- Rhopoint PBV 1 Ω Surface Mount Resistor 10 W - PBH-1R00-F1-1.0
- Rhopoint 10 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R010-F1-1.0
- Rhopoint 1.8 Ω Wirewound Resistor 10 W 0.5 % PBH-3R30-F1-1.0
- Rhopoint 5 mΩ Surface Mount Resistor 0.5 % Through Hole 10 W - PBV-R005-F1-1.0
- Rhopoint 1 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R001-F1-1.0
- Rhopoint, TO-247 Surface Mount Resistor - PBH-R050-F1-1.0
- Rhopoint 1.8 Ω Wirewound Resistor 3 W 1 % PBH-1R80-F1-1.0









