TE Connectivity Holsworthy RN73 4.99 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879360-4
- RS Stock No.:
- 678-160
- Mfr. Part No.:
- 9-1879360-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-160
- Mfr. Part No.:
- 9-1879360-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.99kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.99kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity 4.99K ohm thin film Precision Resistor designed for high-accuracy electronic applications. It offers a tight temperature coefficient of ±10 ppm/°C, two solder terminations, and a slim profile with a height of 0.45 mm [.018 in], making it Ideal for densely packed circuit boards that require consistent resistance and superior thermal stability.
0.1% tolerance for ultra-precise resistance control
0603 package size suitable for Compact circuit layouts
0.063 W power rating Ideal for low-power applications
Related links
- TE Connectivity Holsworthy RN73 19.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-0
- TE Connectivity Holsworthy RN73 23.7 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-9
- TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1676970-9
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-1
- TE Connectivity Holsworthy RN73 14 kΩ, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879138-0
- TE Connectivity Holsworthy RN73 84.5 kΩ, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879134-1
- TE Connectivity Holsworthy RN73 22.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-6
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 8-1879132-5
