TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1676970-9

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,310.00

(exc. GST)

$1,510.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.31$1,310.00

*price indicative

RS Stock No.:
680-878
Mfr. Part No.:
9-1676970-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

787Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.10%

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Holsworthy RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

800μm

Length

1.55mm

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity passive components offer a robust and versatile solution for various electronic applications. Designed by one of the world's largest manufacturers of passive electronic components, this product is built to deliver exceptional performance across a wide array of industries, including aerospace, automotive, and consumer electronics. With a comprehensive range of resistive, capacitive, and inductive components, this series ensures that your circuit designs meet the demands of modern technology while maintaining reliability and efficiency. The Advanced technology employed ensures that these components serve as a reliable choice for both standard and specialised applications, enabling optimal performance no matter the environment.

Comprehensive range of passive components including surface mount and leaded devices

Designed to meet stringent industrial and military standards for reliability

Available in various package sizes making them suitable for diverse applications

Offers high precision with tolerances down to 0.05% ensuring optimal circuit performance

Includes high power and high voltage resistor options rated up to 100W and 50kV respectively

Capacitive products range from Multi Layer Ceramic to Aluminium Electrolytic ensuring versatile choices

Inductive solutions available including ferrite beads and power chokes for effective noise suppression

Temperature responsive resistors provide adaptability in various thermal environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy