Susumu Co RG 47Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 134-6332
- Mfr. Part No.:
- RG1005P-470-B
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in bags of 50)*
$6.45
(exc. GST)
$7.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | $0.129 | $6.45 |
| 200 - 450 | $0.125 | $6.25 |
| 500 - 950 | $0.122 | $6.10 |
| 1000 + | $0.119 | $5.95 |
*price indicative
- RS Stock No.:
- 134-6332
- Mfr. Part No.:
- RG1005P-470-B
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.
Metal thin film chip resistors (the highest precision) RG series AEC-Q200
Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.
Related links
- Susumu Co RG 680Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 68Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 13kΩ, 1005 Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W
- Susumu Co 1.6kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 160kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 510kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 300kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
