Yageo AC 1.4 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-071K4L

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$80.00

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.016$80.00
10000 - 15000$0.015$75.00
20000 +$0.015$75.00

*price indicative

RS Stock No.:
197-8268
Mfr. Part No.:
AC1206FR-071K4L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.4kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Solder

Height

0.55mm

Length

3.1mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 1.4 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy