Yageo RT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0715KL
- RS Stock No.:
- 198-5477
- Mfr. Part No.:
- RT0603FRE0715KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.20
(exc. GST)
$0.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.02 | $0.20 | - |
| 1250 - 2490 | $0.018 | $0.18 | 10% |
| 2500 + | $0.017 | $0.17 | 14% |
*price indicative
- RS Stock No.:
- 198-5477
- Mfr. Part No.:
- RT0603FRE0715KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.05W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
This 15 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
- RS Stock No. 1985478
- Mfr. Part No. RT0603FRE071K2L
Each (On a Reel of 5000)
$0.015
- RS Stock No. 1985541
- Mfr. Part No. RT0603FRE0747K5L
Each (On a Tape of 10)
$0.023
- RS Stock No. 1985513
- Mfr. Part No. RT0603FRE072K2L
Each (On a Tape of 10)
$0.023
- RS Stock No. 1985537
- Mfr. Part No. RT0603FRE07475KL
Each (On a Tape of 10)
$0.023
Related links
- Yageo RT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0715KL
- Yageo RT 150 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07150RL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
- Yageo RT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071KL
- Yageo RT 1 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071RL












