Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRB07100KL
- RS Stock No.:
- 198-5566
- Mfr. Part No.:
- RT0805BRB07100KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.54
(exc. GST)
$6.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.554 | $5.54 | - |
| 1250 - 2490 | $0.54 | $5.40 | 2% |
| 2500 + | $0.533 | $5.33 | 3% |
*price indicative
- RS Stock No.:
- 198-5566
- Mfr. Part No.:
- RT0805BRB07100KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
This 100 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRB07100KL
- Yageo RT 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRB07100RL
- Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07100KL
- Yageo RT 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07100RL
- Yageo RT 130 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07130KL
- Yageo RT 390 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD07390RL
- Yageo RT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRB0710KL
- Yageo RT 2.49 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD072K49L
