Yageo RC_L 221 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07221RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400$0.012$1.20
2500 - 4900$0.012$1.20
5000 +$0.012$1.20

*price indicative

Packaging Options:
RS Stock No.:
198-7702
Mfr. Part No.:
RC0402FR-07221RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

221Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Termination Style

Solder

Standards/Approvals

RoHS

Height

350μm

RoHS Status: Exempt

The Yageo RC series 100K is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy