Yageo RC_L 2.21 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-072K21L

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.012$1.20-
2500 - 4900$0.012$1.20-
5000 +$0.011$1.10$5.00

*price indicative

Packaging Options:
RS Stock No.:
198-7729
Mfr. Part No.:
RC0402FR-072K21L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2.21kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

350μm

Width

500μm

RoHS Status: Exempt

The Yageo RC series 2.21kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Each (On a Reel of 10000)
$0.004
Each (On a Tape of 100)
$0.011
Each (On a Tape of 100)
$0.011
Each (On a Tape of 100)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy